
SMBJ85CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ85CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ85CD-M3/HGICT-ND - Cut Tape (CT) SMBJ85CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CD-M3/H |
Description | TVS DIODE 85VWM 135VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 135V Clamp 4.46A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 95.7V | |
Voltage - Clamping (Max) @ Ipp | 135V | |
Current - Peak Pulse (10/1000µs) | 4.46A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,15110 € | 15,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,07687 € | 57,65 € |
| 1.500 | 0,07428 € | 111,42 € |
| 2.250 | 0,07169 € | 161,30 € |
| 3.750 | 0,07125 € | 267,19 € |
| 5.250 | 0,07039 € | 369,55 € |
| 7.500 | 0,07018 € | 526,35 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

