
SMBJ85CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBJ85CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMBJ85CA-E3/5BCT-ND - Cut Tape (CT) 112-SMBJ85CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA-E3/5B |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,15320 € | 76,60 € |
| 1.000 | 0,10969 € | 109,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,08033 € | 257,06 € |
| 6.400 | 0,07773 € | 497,47 € |
| 9.600 | 0,07482 € | 718,27 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

