
SMBJ85A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ85A-E3/52GITR-ND - Tape & Reel (TR) SMBJ85A-E3/52GICT-ND - Cut Tape (CT) SMBJ85A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A-E3/52 |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,10450 € | 10,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,06477 € | 48,58 € |
| 1.500 | 0,06391 € | 95,86 € |
| 2.250 | 0,06305 € | 141,86 € |
| 3.750 | 0,06262 € | 234,82 € |
| 5.250 | 0,06240 € | 327,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





