
SMBJ7.0D-M3/H | |
---|---|
DigiKey Part Number | SMBJ7.0D-M3/HGITR-ND - Tape & Reel (TR) SMBJ7.0D-M3/HGICT-ND - Cut Tape (CT) SMBJ7.0D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0D-M3/H |
Description | TVS DIODE 7VWM 11.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.8V Clamp 50.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.9V | |
Voltage - Clamping (Max) @ Ipp | 11.8V | |
Current - Peak Pulse (10/1000µs) | 50.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25800 € | 2,58 € |
100 | 0,16380 € | 16,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,11477 € | 86,08 € |
1.500 | 0,10279 € | 154,19 € |
2.250 | 0,09668 € | 217,53 € |
3.750 | 0,08981 € | 336,79 € |
5.250 | 0,08573 € | 450,08 € |
7.500 | 0,08177 € | 613,27 € |
18.750 | 0,07307 € | 1.370,06 € |
37.500 | 0,06769 € | 2.538,38 € |
75.000 | 0,06326 € | 4.744,50 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |