SMBJ51CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.476
Unit Price: 0,18000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17165 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.995
Unit Price: 0,74000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 104.204
Unit Price: 0,31000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,18638 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57800 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,29000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22517 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.150
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.030
Unit Price: 0,40000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,23754 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.000
Unit Price: 0,31000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 72
Unit Price: 0,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.288
Unit Price: 0,22000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51CAHE3/52

DigiKey Part Number
SMBJ51CAHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51CAHE3/52
Description
TVS DIODE 51VWM 82.4VC DO214AA
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types