
SMBJ3V3-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ3V3-M3/5BGITR-ND - Tape & Reel (TR) SMBJ3V3-M3/5BGICT-ND - Cut Tape (CT) SMBJ3V3-M3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ3V3-M3/5B |
Description | TVS DIODE 3.3VWM DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,30920 € | 30,92 € |
| 500 | 0,24442 € | 122,21 € |
| 1.000 | 0,22370 € | 223,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,17533 € | 561,06 € |
| 6.400 | 0,17490 € | 1.119,36 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |





