
SMBJ33CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ33CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ33CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ33CAHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CAHE3_B/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46200 € | 4,62 € |
| 100 | 0,29940 € | 29,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,21563 € | 161,72 € |
| 1.500 | 0,19520 € | 292,80 € |
| 2.250 | 0,18479 € | 415,78 € |
| 3.750 | 0,17308 € | 649,05 € |
| 5.250 | 0,16614 € | 872,24 € |
| 7.500 | 0,15940 € | 1.195,50 € |
| 18.750 | 0,14460 € | 2.711,25 € |
| 37.500 | 0,14035 € | 5.263,12 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











