
SMBJ18D-M3/I | |
---|---|
DigiKey Part Number | SMBJ18D-M3/IGITR-ND - Tape & Reel (TR) SMBJ18D-M3/IGICT-ND - Cut Tape (CT) SMBJ18D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18D-M3/I |
Description | TVS DIODE 18VWM 28.8VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.3V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 20.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25600 € | 2,56 € |
100 | 0,11580 € | 11,58 € |
500 | 0,11238 € | 56,19 € |
1.000 | 0,10894 € | 108,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,08578 € | 274,50 € |
6.400 | 0,08321 € | 532,54 € |
9.600 | 0,06519 € | 625,82 € |
16.000 | 0,06391 € | 1.022,56 € |
22.400 | 0,06326 € | 1.417,02 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |