DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ188D-M3/I

DigiKey Part Number
SMBJ188D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ188D-M3/IGICT-ND - Cut Tape (CT)
SMBJ188D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ188D-M3/I
Description
TVS DIODE 188VWM 301VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
301V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
212V
Voltage - Clamping (Max) @ Ipp
301V
Current - Peak Pulse (10/1000µs)
2.03A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
1000,16380 €16,38 €
5000,12278 €61,39 €
1.0000,10955 €109,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,09185 €293,92 €
6.4000,08349 €534,34 €
9.6000,06326 €607,30 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €