
SMBJ16CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ16CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ16CA-E3/52GICT-ND - Cut Tape (CT) SMBJ16CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-E3/52 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,14940 € | 14,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,11140 € | 83,55 € |
| 1.500 | 0,09997 € | 149,96 € |
| 2.250 | 0,09415 € | 211,84 € |
| 3.750 | 0,08760 € | 328,50 € |
| 5.250 | 0,08372 € | 439,53 € |
| 7.500 | 0,07995 € | 599,62 € |
| 18.750 | 0,07482 € | 1.402,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




