
SMBJ160D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ160D-M3/HGITR-ND - Tape & Reel (TR) SMBJ160D-M3/HGICT-ND - Cut Tape (CT) SMBJ160D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160D-M3/H |
Description | TVS DIODE 160VWM 256VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 256V Clamp 2.34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 181V | |
Voltage - Clamping (Max) @ Ipp | 256V | |
Current - Peak Pulse (10/1000µs) | 2.34A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16490 € | 16,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,11556 € | 86,67 € |
| 1.500 | 0,10350 € | 155,25 € |
| 2.250 | 0,09735 € | 219,04 € |
| 3.750 | 0,09042 € | 339,07 € |
| 5.250 | 0,08632 € | 453,18 € |
| 7.500 | 0,08233 € | 617,48 € |
| 18.750 | 0,07357 € | 1.379,44 € |
| 37.500 | 0,06816 € | 2.556,00 € |
| 75.000 | 0,06370 € | 4.777,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

