
SMBJ150D-M3/H | |
|---|---|
DigiKey Part Number | 112-SMBJ150D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ150D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ150D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150D-M3/H |
Description | TVS DIODE 150VWM 239VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 239V Clamp 2.53A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 170V | |
Voltage - Clamping (Max) @ Ipp | 239V | |
Current - Peak Pulse (10/1000µs) | 2.53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13990 € | 13,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,06369 € | 47,77 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

