
SMBJ120D-M3/H | |
|---|---|
DigiKey Part Number | 112-SMBJ120D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ120D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ120D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120D-M3/H |
Description | TVS DIODE 120VWM 190VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190V Clamp 3.15A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 135V | |
Voltage - Clamping (Max) @ Ipp | 190V | |
Current - Peak Pulse (10/1000µs) | 3.15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13990 € | 13,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,07255 € | 54,41 € |
| 1.500 | 0,06953 € | 104,29 € |
| 2.250 | 0,06651 € | 149,65 € |
| 3.750 | 0,06478 € | 242,93 € |
| 5.250 | 0,06370 € | 334,43 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

