
SMBJ100D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ100D-M3/IGITR-ND - Tape & Reel (TR) SMBJ100D-M3/IGICT-ND - Cut Tape (CT) SMBJ100D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100D-M3/I |
Description | TVS DIODE 100VWM 159VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 159V Clamp 3.77A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 113V | |
Voltage - Clamping (Max) @ Ipp | 159V | |
Current - Peak Pulse (10/1000µs) | 3.77A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16490 € | 16,49 € |
| 500 | 0,12364 € | 61,82 € |
| 1.000 | 0,11030 € | 110,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,09248 € | 295,94 € |
| 6.400 | 0,08406 € | 537,98 € |
| 9.600 | 0,06370 € | 611,52 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

