SMB8J20CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18754 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.218
Unit Price: 0,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 105.215
Unit Price: 0,13000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.683
Unit Price: 0,40000 €
Datasheet

Similar


Bourns Inc.
In Stock: 18.720
Unit Price: 0,25000 €
Datasheet

Similar


YAGEO
In Stock: 2.374
Unit Price: 0,39000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09854 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,25644 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 20.446
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22672 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15687 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15687 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J20CAHE3/52

DigiKey Part Number
SMB8J20CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J20CAHE3/52
Description
TVS DIODE 20VWM 32.4VC DO214AA
Customer Reference
Detailed Description
32.4V Clamp 24.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
24.7A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types