
SMB10J13A-M3/52 | |
---|---|
DigiKey Part Number | SMB10J13A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J13A-M3/52 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22437 € | 673,11 € |
Unit Price without VAT: | 0,22437 € |
---|---|
Unit Price with VAT: | 0,26700 € |