
SMAZ5944B-E3/5A | |
---|---|
DigiKey Part Number | SMAZ5944B-E3/5AGITR-ND - Tape & Reel (TR) SMAZ5944B-E3/5AGICT-ND - Cut Tape (CT) SMAZ5944B-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5944B-E3/5A |
Description | DIODE ZENER 62V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,23400 € | 2,34 € |
100 | 0,11070 € | 11,07 € |
500 | 0,10208 € | 51,04 € |
1.000 | 0,09264 € | 92,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,07474 € | 560,55 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |