
SMAJ7.0AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ7.0AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ7.0AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ7.0AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0AHE3_A/H |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,12194 € | 219,49 € |
| 3.600 | 0,11054 € | 397,94 € |
| 5.400 | 0,10474 € | 565,60 € |
| 9.000 | 0,09371 € | 843,39 € |
| 12.600 | 0,08594 € | 1.082,84 € |
| 18.000 | 0,08205 € | 1.476,90 € |
| 45.000 | 0,08097 € | 3.643,65 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

