SMAJ6.0CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.729
Unit Price: 0,30000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.676
Unit Price: 0,27000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10187 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08578 €
Datasheet

Direct


Diodes Incorporated
In Stock: 159.241
Unit Price: 0,27000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.545
Unit Price: 0,27000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,08312 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.457
Unit Price: 0,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 38.565
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.379
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 14.328
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,13725 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0CAHE3/5A

DigiKey Part Number
SMAJ6.0CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.0CAHE3/5A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types