
SMAJ5.0A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ5.0A-E3/61GITR-ND - Tape & Reel (TR) SMAJ5.0A-E3/61GICT-ND - Cut Tape (CT) SMAJ5.0A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-E3/61 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0A-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07600 € | 7,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07551 € | 135,92 € |
| 3.600 | 0,06808 € | 245,09 € |
| 5.400 | 0,06429 € | 347,17 € |
| 9.000 | 0,06002 € | 540,18 € |
| 12.600 | 0,05750 € | 724,50 € |
| 18.000 | 0,05504 € | 990,72 € |
| 45.000 | 0,05442 € | 2.448,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











