
SMAJ48CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMAJ48CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ48CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ48CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CAHE3_A/H |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,26000 € | 2,60 € |
100 | 0,17580 € | 17,58 € |
500 | 0,13724 € | 68,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,08664 € | 155,95 € |
45.000 | 0,08648 € | 3.891,60 € |
90.000 | 0,08578 € | 7.720,20 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |