DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40CAHE3_A/H

DigiKey Part Number
112-SMAJ40CAHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ40CAHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ40CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40CAHE3_A/H
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26200 €2,62 €
1000,17710 €17,71 €
5000,13820 €69,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,08637 €155,47 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €