
SMAJ17CA-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ17CA-E3/61TR-ND - Tape & Reel (TR) 112-SMAJ17CA-E3/61CT-ND - Cut Tape (CT) 112-SMAJ17CA-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA-E3/61 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,07690 € | 7,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06564 € | 118,15 € |
| 3.600 | 0,06240 € | 224,64 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

