
SMAJ13AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMAJ13AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMAJ13AHE3_A/ICT-ND - Cut Tape (CT) 112-SMAJ13AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13AHE3_A/I |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,16166 € | 80,83 € |
| 1.000 | 0,13301 € | 133,01 € |
| 2.000 | 0,12612 € | 252,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09673 € | 725,48 € |
| 15.000 | 0,08853 € | 1.327,95 € |
| 22.500 | 0,08839 € | 1.988,77 € |
| 37.500 | 0,08097 € | 3.036,38 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

