DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12AHE3_A/H

DigiKey Part Number
112-SMAJ12AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ12AHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ12AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12AHE3_A/H
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21800 €2,18 €
1000,15720 €15,72 €
5000,12782 €63,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,08097 €145,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €