
SMA6J12A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA6J12A-E3/61TR-ND - Tape & Reel (TR) 112-SMA6J12A-E3/61CT-ND - Cut Tape (CT) 112-SMA6J12A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-E3/61 |
Description | TVS DIODE 12VWM 23.5VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13820 € | 13,82 € |
| 500 | 0,11228 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08292 € | 149,26 € |
| 3.600 | 0,07601 € | 273,64 € |
| 5.400 | 0,07255 € | 391,77 € |
| 9.000 | 0,06910 € | 621,90 € |
| 12.600 | 0,06737 € | 848,86 € |
| 18.000 | 0,06618 € | 1.191,24 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |





