SMA5J8.5CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,13725 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08462 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.525
Unit Price: 0,33000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.066
Unit Price: 0,33000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08462 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.000
Unit Price: 0,75000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.928
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.756
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08312 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J8.5CA-E3/61

DigiKey Part Number
SMA5J8.5CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J8.5CA-E3/61
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.4V Clamp 34.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
34.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,14383 €517,79 €
Unit Price without VAT:0,14383 €
Unit Price with VAT:0,17116 €