
SMA5J5.0A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA5J5.0A-E3/5ATR-ND - Tape & Reel (TR) 112-SMA5J5.0A-E3/5ACT-ND - Cut Tape (CT) 112-SMA5J5.0A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J5.0A-E3/5A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22930 € | 22,93 € |
| 500 | 0,17360 € | 86,80 € |
| 1.000 | 0,13819 € | 138,19 € |
| 2.000 | 0,13604 € | 272,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09879 € | 740,93 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

