SMA5J33CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14481 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08520 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 118.432
Unit Price: 0,25000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.935
Unit Price: 0,24000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.340
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 329.001
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31.558
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.799
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 71
Unit Price: 0,41000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33CA-M3/61

DigiKey Part Number
SMA5J33CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33CA-M3/61
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,16277 €585,97 €
Unit Price without VAT:0,16277 €
Unit Price with VAT:0,19370 €