
SM6T7V5A-E3/5B | |
---|---|
DigiKey Part Number | SM6T7V5A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T7V5A-E3/5B |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,12831 € | 410,59 € |
6.400 | 0,11732 € | 750,85 € |
9.600 | 0,11172 € | 1.072,51 € |
16.000 | 0,10543 € | 1.686,88 € |
22.400 | 0,10170 € | 2.278,08 € |
32.000 | 0,09808 € | 3.138,56 € |
80.000 | 0,09543 € | 7.634,40 € |
Unit Price without VAT: | 0,12831 € |
---|---|
Unit Price with VAT: | 0,15269 € |