
SM6T6V8CA-E3/52 | |
---|---|
DigiKey Part Number | SM6T6V8CA-E3/52GITR-ND - Tape & Reel (TR) SM6T6V8CA-E3/52GICT-ND - Cut Tape (CT) SM6T6V8CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CA-E3/52 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8CA-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,18200 € | 1,82 € |
100 | 0,17580 € | 17,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,13468 € | 101,01 € |
1.500 | 0,12653 € | 189,80 € |
2.250 | 0,11838 € | 266,36 € |
3.750 | 0,11666 € | 437,48 € |
5.250 | 0,11323 € | 594,46 € |
7.500 | 0,10808 € | 810,60 € |
18.750 | 0,10476 € | 1.964,25 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |