
SM6T36CA-E3/52 | |
---|---|
DigiKey Part Number | SM6T36CA-E3/52GITR-ND - Tape & Reel (TR) SM6T36CA-E3/52GICT-ND - Cut Tape (CT) SM6T36CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36CA-E3/52 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM6T36CA-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37200 € | 3,72 € |
100 | 0,23930 € | 23,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,17060 € | 127,95 € |
1.500 | 0,15383 € | 230,75 € |
2.250 | 0,14527 € | 326,86 € |
3.750 | 0,13566 € | 508,73 € |
5.250 | 0,12996 € | 682,29 € |
7.500 | 0,12442 € | 933,15 € |
18.750 | 0,11226 € | 2.104,88 € |
37.500 | 0,10476 € | 3.928,50 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |