
SM15T27A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T27A-E3/57TGITR-ND - Tape & Reel (TR) SM15T27A-E3/57TGICT-ND - Cut Tape (CT) SM15T27A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T27A-E3/57T |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,34980 € | 34,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,25566 € | 217,31 € |
| 1.700 | 0,24097 € | 409,65 € |
| 2.550 | 0,21938 € | 559,42 € |
| 4.250 | 0,19779 € | 840,61 € |
| 5.950 | 0,19476 € | 1.158,82 € |
| 8.500 | 0,19207 € | 1.632,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

