
SM15T220A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T220A-E3/57TGITR-ND - Tape & Reel (TR) SM15T220A-E3/57TGICT-ND - Cut Tape (CT) SM15T220A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T220A-E3/57T |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,38070 € | 38,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,27261 € | 231,72 € |
| 1.700 | 0,24822 € | 421,97 € |
| 2.550 | 0,23578 € | 601,24 € |
| 4.250 | 0,22181 € | 942,69 € |
| 5.950 | 0,21353 € | 1.270,50 € |
| 8.500 | 0,20549 € | 1.746,66 € |
| 21.250 | 0,19207 € | 4.081,49 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |





