


SL44-M3/9AT | |
|---|---|
DigiKey Part Number | 112-SL44-M3/9ATTR-ND - Tape & Reel (TR) 112-SL44-M3/9ATCT-ND - Cut Tape (CT) 112-SL44-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL44-M3/9AT |
Description | DIODE SCHOTTKY 40V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13-F | Diodes Incorporated | 5.495 | B340-FDICT-ND | 0,51000 € | Similar |
| MBRS340T3G | onsemi | 93.251 | MBRS340T3GOSCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85900 € | 8,59 € |
| 100 | 0,57120 € | 57,12 € |
| 500 | 0,44766 € | 223,83 € |
| 1.000 | 0,40789 € | 407,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,35136 € | 1.229,76 € |
| 7.000 | 0,32690 € | 2.288,30 € |
| 10.500 | 0,31445 € | 3.301,72 € |
| 17.500 | 0,30046 € | 5.258,05 € |
| 24.500 | 0,29481 € | 7.222,85 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

