
SF5405-TAP | |
|---|---|
DigiKey Part Number | SF5405-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF5405-TAP |
Description | DIODE STANDARD 500V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF5405-TR | Vishay General Semiconductor - Diodes Division | 0 | SF5405-TR-ND | 1,05983 € | Parametric Equivalent |
| 1N5419E3 | Microchip Technology | 0 | 1N5419E3-ND | 8,73000 € | Similar |
| STTH3L06 | STMicroelectronics | 19.829 | 497-3246-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 1,30243 € | 16.280,38 € |
| Unit Price without VAT: | 1,30243 € |
|---|---|
| Unit Price with VAT: | 1,54989 € |




