
SF5404-TAP | |
|---|---|
DigiKey Part Number | SF5404-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF5404-TAP |
Description | DIODE STANDARD 400V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF5404-TR | Vishay General Semiconductor - Diodes Division | 0 | SF5404-TR-ND | 1,05823 € | Parametric Equivalent |
| 1N5404-G | Comchip Technology | 232.989 | 641-1315-1-ND | 0,51000 € | Similar |
| 1N5404G | onsemi | 11.625 | 1N5404GOS-ND | 0,46000 € | Similar |
| 1N5404RLG | onsemi | 23.705 | 1N5404RLGOSCT-ND | 0,48000 € | Similar |
| 1N5418E3 | Microchip Technology | 0 | 150-1N5418E3-ND | 8,80851 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 1,05547 € | 13.193,37 € |
| Unit Price without VAT: | 1,05547 € |
|---|---|
| Unit Price with VAT: | 1,25601 € |






