Direct



SE70PBHM3/87A | |
|---|---|
DigiKey Part Number | SE70PBHM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE70PBHM3/87A |
Description | DIODE STANDARD 100V 2.9A TO277A |
Customer Reference | |
Detailed Description | Diode 100 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Mfr | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2.9A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 7 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE70PBHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SE70PBHM3_A/I-ND | 0,41896 € | Direct |


