MFR Recommended

SD103CWS-HG3-08 | |
|---|---|
DigiKey Part Number | SD103CWS-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103CWS-HG3-08 |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103CWS-HG3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103CWS-HG3_A-08TR-ND | 0,07304 € | MFR Recommended |
| BAT760Z | Nexperia USA Inc. | 5 | 1727-BAT760ZCT-ND | 0,35000 € | Similar |



