


SD103CW-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-SD103CW-HE3_A-08TR-ND - Tape & Reel (TR) 112-SD103CW-HE3_A-08CT-ND - Cut Tape (CT) 112-SD103CW-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-HE3_A-08 |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07111 € | 71,11 € |
| 2.000 | 0,06554 € | 131,08 € |
| 5.000 | 0,05694 € | 284,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03838 € | 575,70 € |
| 30.000 | 0,03800 € | 1.140,00 € |
| 45.000 | 0,03779 € | 1.700,55 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

