


SD103CW-E3-08 | |
|---|---|
DigiKey Part Number | SD103CW-E3-08TR-ND - Tape & Reel (TR) SD103CW-E3-08CT-ND - Cut Tape (CT) SD103CW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-E3-08 |
Description | DIODE SCHOTTKY 20V SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,10480 € | 10,48 € |
| 500 | 0,07740 € | 38,70 € |
| 1.000 | 0,06856 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05728 € | 171,84 € |
| 6.000 | 0,05159 € | 309,54 € |
| 9.000 | 0,04869 € | 438,21 € |
| 15.000 | 0,04178 € | 626,70 € |
| 21.000 | 0,04163 € | 874,23 € |
| 30.000 | 0,04149 € | 1.244,70 € |
| 75.000 | 0,03830 € | 2.872,50 € |
| 150.000 | 0,03493 € | 5.239,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

