
SD103B-TAP | |
|---|---|
DigiKey Part Number | SD103B-TAPGICT-ND - Cut Tape (CT) SD103B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD103B-TAP |
Description | DIODE SCHOTTKY 30V 200MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,13530 € | 67,65 € |
| 1.000 | 0,12075 € | 120,75 € |
| 2.000 | 0,10849 € | 216,98 € |
| 5.000 | 0,09519 € | 475,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08696 € | 869,60 € |
| 20.000 | 0,08005 € | 1.601,00 € |
| 30.000 | 0,07652 € | 2.295,60 € |
| 50.000 | 0,07256 € | 3.628,00 € |
| 70.000 | 0,07022 € | 4.915,40 € |
| 100.000 | 0,06794 € | 6.794,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

