


SD103AW-G3-08 | |
|---|---|
DigiKey Part Number | 112-SD103AW-G3-08TR-ND - Tape & Reel (TR) 112-SD103AW-G3-08CT-ND - Cut Tape (CT) 112-SD103AW-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-G3-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,08484 € | 42,42 € |
| 1.000 | 0,07524 € | 75,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06302 € | 189,06 € |
| 6.000 | 0,05685 € | 341,10 € |
| 9.000 | 0,05370 € | 483,30 € |
| 15.000 | 0,04716 € | 707,40 € |
| 21.000 | 0,04700 € | 987,00 € |
| 30.000 | 0,04603 € | 1.380,90 € |
| 75.000 | 0,04333 € | 3.249,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









