DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBYV27-200-E3/54

DigiKey Part Number
112-SBYV27-200-E3/54TR-ND - Tape & Reel (TR)
112-SBYV27-200-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBYV27-200-E3/54
Description
DIODE STANDARD 200V 2A DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,34500 €3,45 €
1000,27280 €27,28 €
5000,20828 €104,14 €
1.0000,18745 €187,45 €
2.0000,16991 €339,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13260 €530,40 €
8.0000,12427 €994,16 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €