
SAC7.0-E3/54 | |
---|---|
DigiKey Part Number | SAC7.0-E3/54GITR-ND - Tape & Reel (TR) SAC7.0-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC7.0-E3/54 |
Description | TVS DIODE 7VWM 12.6VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,56700 € | 5,67 € |
100 | 0,37070 € | 37,07 € |
500 | 0,28640 € | 143,20 € |
1.000 | 0,25923 € | 259,23 € |
2.000 | 0,23636 € | 472,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21711 € | 868,44 € |
8.000 | 0,20093 € | 1.607,44 € |
12.000 | 0,19269 € | 2.312,28 € |
20.000 | 0,18593 € | 3.718,60 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |