
SA8.0AHE3/54 | |
---|---|
DigiKey Part Number | SA8.0AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8.0AHE3/54 |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 36.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 36.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19436 € | 777,44 € |
8.000 | 0,17953 € | 1.436,24 € |
12.000 | 0,17198 € | 2.063,76 € |
20.000 | 0,16349 € | 3.269,80 € |
28.000 | 0,16298 € | 4.563,44 € |
Unit Price without VAT: | 0,19436 € |
---|---|
Unit Price with VAT: | 0,23129 € |