
S3BK-E3/I | |
|---|---|
DigiKey Part Number | 112-S3BK-E3/ITR-ND - Tape & Reel (TR) 112-S3BK-E3/ICT-ND - Cut Tape (CT) 112-S3BK-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BK-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,21710 € | 21,71 € |
| 500 | 0,16398 € | 81,99 € |
| 1.000 | 0,14683 € | 146,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12391 € | 396,51 € |
| 6.400 | 0,11310 € | 723,84 € |
| 9.600 | 0,10758 € | 1.032,77 € |
| 16.000 | 0,10139 € | 1.622,24 € |
| 22.400 | 0,09772 € | 2.188,93 € |
| 32.000 | 0,09415 € | 3.012,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

