Diode 400 V 1.4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BG-M3/I

DigiKey Part Number
112-S3BG-M3/ITR-ND - Tape & Reel (TR)
112-S3BG-M3/ICT-ND - Cut Tape (CT)
112-S3BG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BG-M3/I
Description
RECTIFIER, STANDARD RECOVERY, 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
1000,23620 €23,62 €
5000,17896 €89,48 €
1.0000,16047 €160,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,13578 €434,50 €
6.4000,12413 €794,43 €
9.6000,11819 €1.134,62 €
16.0000,11152 €1.784,32 €
22.4000,10757 €2.409,57 €
32.0000,10373 €3.319,36 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €