S2J/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.749
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07080 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06936 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 47.738
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.811
Unit Price: 0,33000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 108.882
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.351
Unit Price: 0,10000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.797
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 1.639
Unit Price: 0,73000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.510
Unit Price: 0,69000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2J/54

DigiKey Part Number
S2J/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2J/54
Description
DIODE STANDARD 600V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.