
S2BM-E3/I | |
|---|---|
DigiKey Part Number | 112-S2BM-E3/ITR-ND - Tape & Reel (TR) 112-S2BM-E3/ICT-ND - Cut Tape (CT) 112-S2BM-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2BM-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19560 € | 19,56 € |
| 500 | 0,14716 € | 73,58 € |
| 1.000 | 0,13153 € | 131,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11065 € | 354,08 € |
| 6.400 | 0,10079 € | 645,06 € |
| 9.600 | 0,09576 € | 919,30 € |
| 16.000 | 0,09011 € | 1.441,76 € |
| 22.400 | 0,08676 € | 1.943,42 € |
| 32.000 | 0,08351 € | 2.672,32 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

